-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40Y1352
|
Newark | Dc-Dc Converter, Medical, 12V, 0.5A, Dip, Power Supply Applications:-, Input Ratio:2:1, Output Power Max:6W, No. Of Outputs:1 Output, Output Voltage - Output 1:12V, Output Current - Output 1:500Ma, Output Voltage - Output 2:- Rohs Compliant: Yes |Recom Power REM6-1212S/A Min Qty: 7 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$59.2300 / $70.6300 | Buy Now |
DISTI #
945-2233-ND
|
DigiKey | DC DC CONVERTER 12V 6W Min Qty: 1 Lead time: 11 Weeks Container: Tube |
21 In Stock |
|
$62.7780 / $74.4000 | Buy Now |
DISTI #
919-REM6-1212SA
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 6W 9-18Vin 12Vout DIP24 RoHS: Compliant | 0 |
|
$61.9800 / $73.6900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 7 Package Multiple: 7 | 0 |
|
$56.9800 | Buy Now |
|
Onlinecomponents.com | 6W DC-DC Converter - Medical Grade - Input: 9 to 18 VDC - Output: 12 VDC ±1% - DIP24 RoHS: Compliant | 0 |
|
$56.8600 / $77.2300 | Buy Now |
DISTI #
68394120
|
Verical | Module DC-DC 12VIN 1-OUT 12V 0.5A 6W Medical 6-Pin DIP Module Tube Min Qty: 1 Package Multiple: 1 Date Code: 1944 | Americas - 5 |
|
$44.2500 / $46.5000 | Buy Now |
DISTI #
REM6-1212S/A
|
TME | Converter: DC/DC, 6W, Uin: 9÷18V, Uout: 12VDC, Iout: 500mA, DIP24 Min Qty: 1 | 0 |
|
$53.0000 / $66.8700 | RFQ |
DISTI #
REM6-1212S/A
|
Richardson RFPD | DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 7 | 0 |
|
$53.5000 / $68.5300 | Buy Now |
DISTI #
C1S618500306674
|
Chip1Stop | 6W DC/DC-Converter [MEDLINE] DIP24 5kV reg 2:1 RoHS: Compliant pbFree: Yes Container: Tube | 5 |
|
$34.5000 / $36.3000 | Buy Now |
DISTI #
2480118
|
element14 Asia-Pacific | DC-DC CONVERTER, MEDICAL, 12V, 0.5A, DIP RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$64.8965 / $77.1612 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
REM6-1212S/A
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
REM6-1212S/A
RECOM Power Inc
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CSA, IEC, EN | |
Efficiency (Main Output) | 89% | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDMA-P7 | |
Length | 31.8 mm | |
Line Regulation-Max | 0.2% | |
Load Regulation-Max | 0.2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.5 A | |
Output Voltage-Max | 12.12 V | |
Output Voltage-Min | 11.88 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 255 | |
Protections | SHORT CIRCUIT; OUTPUT OVER VOLTAGE; OVER LOAD | |
Ripple Voltage (Main Out) | 0.01414 Vrms | |
Screening Level | IEC 60601-1 | |
Seated Height-Max | 10.9 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 5 | |
Total Power Output-Max | 6 W | |
Trim/Adjustable Output | NO | |
Warm-up Time | 0.03 s | |
Width | 20.3 mm |