-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AK5156
|
Newark | Dc-Dc Converter, 24V, 2.5A, 60W, Power Supply Applications:Ite & Medical, Input Ratio:4:1, Output Power Max:60W, No. Of Outputs:1 Output, Output Voltage - Output 1:24V, Output Current - Output 1:2.5A, Output Voltage - Output 2:- Rohs Compliant: Yes |Recom Power REM60-4824SW RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$160.1300 / $194.2900 | Buy Now |
DISTI #
945-REM60-4824SW-ND
|
DigiKey | 60W DC/DC-CONVERTER 'MEDLINE' 2" Min Qty: 1 Lead time: 11 Weeks Container: Tray |
12 In Stock |
|
$145.5535 / $167.1200 | Buy Now |
DISTI #
919-REM60-4824SW
|
Mouser Electronics | Isolated DC/DC Converters - SMD 60W 18-75Vin 24Vout 2.5A RoHS: Compliant | 2 |
|
$145.5500 / $167.0600 | Buy Now |
|
Future Electronics | REM60-W Series 60 W Single Output 24 V 2.5 A Isolated DC/DC Converter RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 2 Lead time: 11 Weeks Container: Tray | 0Tray |
|
$159.9600 / $165.2400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$142.3300 / $152.5000 | Buy Now |
DISTI #
REM60-4824SW
|
TME | Converter: DC/DC, 60W, Uin: 18÷75V, Uout: 24VDC, Iout: 2.5A, REM60-W Min Qty: 1 | 0 |
|
$148.1100 / $175.4500 | RFQ |
DISTI #
000000000007159280
|
Sager | Isolated DC/DC Converters - SMD 60W 18-75Vin 24Vout 2.5A Min Qty: 1 | 0 |
|
$118.6100 / $164.2200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
REM60-4824SW
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
REM60-4824SW
RECOM Power Inc
DC-DC Regulated Power Supply Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE |