-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLM15PX121BH1D | Murata Manufacturing Co Ltd | FB SMD 0402inch 120ohm POWRTRN | |
BLM15PX181SH1D | Murata Manufacturing Co Ltd | FB SMD 0402inch 180ohm POWRTRN | |
BLM21HE802SN1L | Murata Manufacturing Co Ltd | FB SMD 0805inch 8000ohm NONAUTO |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
REM6E-2409S/R6/A/SMD/X1-ND
|
DigiKey | DC DC CONVERTER 9V 6W Min Qty: 15 Lead time: 17 Weeks Container: Tube | Temporarily Out of Stock |
|
$49.2973 | Buy Now |
DISTI #
919-R6E2409SR6ASMDX1
|
Mouser Electronics | Isolated DC/DC Converters - SMD 6W 18-36Vin 09Vout 667mA RoHS: Compliant | 0 |
|
$45.9200 / $50.8700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 15 Lead time: 19 Weeks | 0 |
|
$40.2500 | Buy Now |
|
Onlinecomponents.com | 6W DC-DC Converter - Medical Grade - Input: 18 to 36 VDC - Output: 9 VDC ±1.5% - SMD RoHS: Compliant | 0 |
|
$41.2100 / $54.5500 | Buy Now |
DISTI #
51002295
|
Richardson RFPD | DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 15 | 0 |
|
$41.3200 / $47.6800 | Buy Now |
DISTI #
000000000006061357
|
Sager | Isolated DC/DC Converters - SMD 6W 18-36Vin 09Vout 667mA Min Qty: 1 | 0 |
|
$42.3000 / $46.7100 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 6W 18-36VDC 9VDC 667mA SMD24P | 0 |
|
$52.9469 / $56.6532 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
REM6E-2409S/R6/A/SMD/X1
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
REM6E-2409S/R6/A/SMD/X1
RECOM Power Inc
DC-DC Regulated Power Supply Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | DMA, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | ANSI, CAN, EN, IEC | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 82% | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-PDMA-G18 | |
JESD-609 Code | e1 | |
Length | 31.8 mm | |
Line Regulation-Max | 0.3% | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.667 A | |
Output Voltage-Max | 9.135 V | |
Output Voltage-Min | 8.865 V | |
Output Voltage-Nom | 9 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 245 | |
Protections | SHORT CIRCUIT; OUTPUT OVER CURRENT; UNDER VOLTAGE | |
Ripple Voltage (Main Out) | 0.053025 Vrms | |
Seated Height-Max | 11.7 mm | |
Surface Mount | YES | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Total Power Output-Max | 6 W | |
Trim/Adjustable Output | NO | |
Warm-up Time | 0.006 s | |
Width | 20.3 mm |