REM6E-2412D/R6/A/SMD/X1
RECOM Power Inc
Description: DC-DC Regulated Power Supply Module

Overview of REM6E-2412D/R6/A/SMD/X1 by RECOM Power Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 7 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
BLM15PX121BH1D Murata Manufacturing Co Ltd FB SMD 0402inch 120ohm POWRTRN
BLM15PX181SH1D Murata Manufacturing Co Ltd FB SMD 0402inch 180ohm POWRTRN
BLM21HE802SN1L Murata Manufacturing Co Ltd FB SMD 0805inch 8000ohm NONAUTO

Price & Stock for REM6E-2412D/R6/A/SMD/X1 by RECOM Power Inc

Part # Manufacturer Description Stock Price Buy
DISTI # REM6E-2412D/R6/A/SMD/X1-ND
DigiKey DC DC CONVERTER +/-12V 6W Min Qty: 15 Lead time: 17 Weeks Container: Tube Temporarily Out of Stock
  • 15 $54.2447
$54.2447 Buy Now
DISTI # 919-R6E2412DR6ASMDX1
Mouser Electronics Isolated DC/DC Converters - SMD 6W 18-36Vin +/-12Vout 250mA RoHS: Compliant 0
  • 15 $53.6000
  • 30 $52.2700
  • 60 $51.0000
  • 105 $50.5200
$50.5200 / $53.6000 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 15 Lead time: 19 Weeks 0
  • 15 $44.2900
$44.2900 Buy Now
Onlinecomponents.com 6W DC-DC Converter - Medical Grade - Input: 18 to 36 VDC - Output: ±12 VDC ±1.5% - SMD RoHS: Compliant 0
  • 4 $63.9400
  • 8 $47.9500
  • 12 $44.7600
  • 15 $43.8600
$43.8600 / $63.9400 Buy Now
DISTI # 51002415
Richardson RFPD DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 15 0
  • 15 $52.4600
  • 25 $50.9000
  • 50 $50.1500
  • 100 $48.7100
  • 250 $45.4600
$45.4600 / $52.4600 Buy Now
DISTI # 000000000006061367
Sager Isolated DC/DC Converters - SMD 6W 18-36Vin +/-12Vout 250mA Min Qty: 1 0
  • 1 $51.4100
  • 5 $49.9100
  • 10 $48.5100
  • 25 $47.1800
  • 50 $46.5400
$46.5400 / $51.4100 Buy Now
Ozdisan Elektronik DC/DC CONV 6W 18-36VDC +/-12VDC +/-250mA SMD24P 0
  • 1 $60.9172
  • 15 $58.0164
$58.0164 / $60.9172 RFQ

CAD Models for REM6E-2412D/R6/A/SMD/X1 by RECOM Power Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for REM6E-2412D/R6/A/SMD/X1 by RECOM Power Inc

REM6E-2412D/R6/A/SMD/X1
RECOM Power Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RECOM POWER GMBH
Package Description
DMA,
Reach Compliance Code
compliant
ECCN Code
EAR99
Samacsys Manufacturer
RECOM Power
Additional Feature
IT ALSO HAS -12V OUTPUT
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
Approvals
ANSI, CAN, EN, IEC
Control Mode
VOLTAGE-MODE
Efficiency (Main Output)
83%
Input Voltage-Max
36 V
Input Voltage-Min
18 V
Input Voltage-Nom
24 V
JESD-30 Code
R-PDMA-G18
JESD-609 Code
e1
Length
31.8 mm
Line Regulation-Max
0.3%
Load Regulation-Max
0.5%
Number of Functions
1
Number of Outputs
2
Number of Terminals
18
Operating Temperature-Max
75 °C
Operating Temperature-Min
-40 °C
Output Current-Max
0.25 A
Output Voltage-Max
12.18 V
Output Voltage-Min
11.82 V
Output Voltage-Nom
12 V
Package Body Material
PLASTIC/EPOXY
Package Code
DMA
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
245
Protections
SHORT CIRCUIT; OUTPUT OVER CURRENT; UNDER VOLTAGE
Ripple Voltage (Main Out)
0.053025 Vrms
Seated Height-Max
11.7 mm
Surface Mount
YES
Technology
HYBRID
Temperature Grade
OTHER
Terminal Finish
Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form
GULL WING
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Total Power Output-Max
6 W
Trim/Adjustable Output
NO
Warm-up Time
0.006 s
Width
20.3 mm
Want to compare parts?
  1. REM6E-2412D/R6/A/SMD/X1
    RECOM Power Inc
    DC-DC Regulated Power Supply Module
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for REM6E-2412D/R6/A/SMD/X1 by RECOM Power Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: REM6E-2412D/R6/A/SMD/X1 by RECOM Power Inc

Select Manufacturer
Which Manufacturer of REM6E-2412D/R6/A/SMD/X1 would you like to use for your alert(s)?
  • Please alert me when REM6E-2412D/R6/A/SMD/X1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for REM6E-2412D/R6/A/SMD/X1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for REM6E-2412D/R6/A/SMD/X1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for REM6E-2412D/R6/A/SMD/X1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for REM6E-2412D/R6/A/SMD/X1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare REM6E-2412D/R6/A/SMD/X1 by RECOM Power Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: