Part Details for REN-60 by Eaton Bussmann
Overview of REN-60 by Eaton Bussmann
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for REN-60
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16M0060
|
Newark | Super Lag Renewable Fuse 60/250 |Eaton Bussmann REN-60 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$108.0900 / $145.4200 | Buy Now |
DISTI #
REN-60-ND
|
DigiKey | FUSE SUPER LAG RENEWABLE 60/250 Min Qty: 10 Lead time: 37 Weeks Container: Bulk | Temporarily Out of Stock |
|
$129.7720 | Buy Now |
DISTI #
71462460
|
RS | Fuse Class H Time Delay Cartridge Holder Mount Clip Termination 250VAC 60A | Bussmann by Eaton REN-60 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$104.8600 / $131.0700 | RFQ |
|
Bristol Electronics | Min Qty: 1 | 3 |
|
$18.0000 | Buy Now |
|
Quest Components | TIME LAG BLOW ELECTRIC FUSE, 60A, 250VAC, 10000A (IR), INLINE/HOLDER | 3 |
|
$107.0453 | Buy Now |
|
Quest Components | TIME LAG BLOW ELECTRIC FUSE, 60A, 250VAC, 10000A (IR), INLINE/HOLDER | 2 |
|
$19.5000 | Buy Now |
DISTI #
000000000000560440
|
Sager | Specialty Fuses 250V 60A Super Lag Renewable Min Qty: 10 | 0 |
|
$97.2000 / $100.3400 | Buy Now |