There are no models available for this part yet.
Overview of RER101-36/18NHH by ebm-papst
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for RER101-36/18NHH by ebm-papst
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
23T3549
|
Newark | Dc Flatpak - Radial Blower |Ebm-Papst RER101-36/18NHH RoHS: Not Compliant Min Qty: 36 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$114.3000 / $129.0700 | Buy Now | |
DISTI #
2266-RER101-36/18NHH-ND
|
DigiKey | RER101-36/18NHH Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
5 In Stock |
|
$109.8600 | Buy Now | |
DISTI #
381-RER101-36/18NHH-ND
|
DigiKey | DC FLATPAK - RADIAL BLOWER Min Qty: 36 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$109.9386 | Buy Now | |
DISTI #
RER101-36/18NHH
|
Avnet Americas | DC FLATPAK - RADIAL BLOWER - Bulk (Alt: RER101-36/18NHH) RoHS: Compliant Min Qty: 36 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$73.6000 / $119.6154 | Buy Now | |
DISTI #
5912-RER101-36/18NHH
|
Mouser Electronics | Blowers & Centrifugal Fans DC Radial Blower, 48VDC, 19.4W, 5850RPM, Ball Bearing, FlatPak Series RoHS: Compliant | 0 |
|
$106.1000 / $109.8600 | Order Now | |
Onlinecomponents.com | DC Motorized Impeller Centrifugal Ball Bearing 48V 43V to 52V 111.8CFM RoHS: Compliant |
5 Partner Stock 31 Factory Stock |
|
$78.0100 / $123.0500 | Buy Now | ||
DISTI #
53817682
|
Verical | DC Motorized Impeller Centrifugal Ball Bearing 48V 43V to 52V 111.8CFM RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$97.1900 | Buy Now | |
DISTI #
RER1013618NHH-0
|
TME | RER101-36/18NHH Min Qty: 1 | 5 |
|
$120.5600 / $120.5610 | Buy Now | |
DISTI #
000000000003468283
|
Sager | Blowers & Centrifugal Fans DC Radial Blower, 48VDC, 19.4W, 5850RPM, Ball Bearing, FlatPak Series Min Qty: 1 | 0 |
|
$96.4500 / $117.8000 | Buy Now | |
DISTI #
C1S211800043838
|
Chip1Stop | DC Motorized Impeller Centrifugal Ball Bearing 48V 43V to 52V 111.8CFM RoHS: Compliant | 5 |
|
$114.0000 / $121.0000 | Buy Now |