Part Details for RER101-36/14NHH by ebm-papst
Overview of RER101-36/14NHH by ebm-papst
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RER101-36/14NHH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45P5109
|
Newark | Dc Flatpak - Radial Blower |Ebm-Papst RER101-36/14NHH Min Qty: 36 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$114.3000 / $129.0700 | Buy Now |
DISTI #
381-RER101-36/14NHH-ND
|
DigiKey | DC FLATPAK - RADIAL BLOWER Min Qty: 36 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$109.9386 | Buy Now |
DISTI #
RER101-36/14NHH
|
Avnet Americas | DC FLATPAK - RADIAL BLOWER - Bulk (Alt: RER101-36/14NHH) RoHS: Compliant Min Qty: 36 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$73.6000 / $119.6154 | Buy Now |
DISTI #
5912-RER101-36/14NHH
|
Mouser Electronics | Blowers & Centrifugal Fans DC Radial Blower, 101x52mm Round, 24VDC, 111.8CFM, 20W, 5900RPM, Ball, FlatPak RoHS: Compliant | 0 |
|
$109.9300 | Order Now |
DISTI #
70371986
|
RS | Centrifugal Blower 101 x 51.7mm, 190m3/h, 24 V dc (RER101 Series) | ebm-papst RER101-36/14NHH RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$116.6300 | RFQ |
|
Onlinecomponents.com | DC centrifugal compact fan RoHS: Compliant | 0 |
|
$72.7800 / $103.6000 | Buy Now |
|
Onlinecomponents.com | DC centrifugal compact fan RoHS: Compliant | 0 |
|
$79.0700 / $127.7900 | Buy Now |
DISTI #
000000000003159846
|
Sager | Blowers & Centrifugal Fans Radial Blower, 101x52mm Round, 24VDC, 111.8CFM, 20W, 5900RPM, Ball, FlatPak Min Qty: 1 | 0 |
|
$96.4500 / $117.8000 | Buy Now |
|
Master Electronics | DC centrifugal compact fan RoHS: Compliant | 0 |
|
$79.0700 / $127.7900 | Buy Now |