Part Details for RER160-28/14N/2TDA by ebm-papst
Overview of RER160-28/14N/2TDA by ebm-papst
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RER160-28/14N/2TDA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RER160-28/14N/2TDA
|
Avnet Americas | DC centrifugal fan - Bulk (Alt: RER160-28/14N/2TDA) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$209.1100 / $224.6000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$209.1100 / $224.6000 | Buy Now |
Part Details for RER160-28/14N/2TDA
RER160-28/14N/2TDA CAD Models
RER160-28/14N/2TDA Part Data Attributes
|
RER160-28/14N/2TDA
ebm-papst
Buy Now
Datasheet
|
Compare Parts:
RER160-28/14N/2TDA
ebm-papst
Fan/Blower,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EBM-PAPST MULFINGEN GMBH & CO KG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 30 Weeks | |
Airflow | 211.88 CFM | |
Bearing Type | BALL | |
Body Material | GLASS FILLED PLASTIC | |
Construction | CENTRIFUGAL | |
Diameter | 165 mm | |
Height | 51 mm | |
Life Expectancy | 35000 h | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Rated Current | 2.13 A | |
Rated Power | 51 W | |
Rated Voltage | 24 V | |
Speed | 4200 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 590 g |