Part Details for RER160-28/56S by ebm-papst
Overview of RER160-28/56S by ebm-papst
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Audio and Video Systems
Smart Cities
Transportation and Logistics
Agriculture Technology
Renewable Energy
Electronic Manufacturing
Automotive
Robotics and Drones
Price & Stock for RER160-28/56S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15B4962
|
Newark | Ac Flatpak - Radial Blower |Ebm-Papst RER160-28/56S Min Qty: 32 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$108.6400 / $122.6800 | Buy Now |
DISTI #
381-2559-ND
|
DigiKey | FAN IMP MTRZD 176X54MM 230VAC Min Qty: 1 Lead time: 13 Weeks Container: Box |
59 In Stock |
|
$90.0435 / $111.1500 | Buy Now |
DISTI #
RER160-28/56S
|
Avnet Americas | AC Motorized Impeller Ball Bearing 230V 45W 50Hz 2800RPM 137.3CFM 68dB Flange Mount - Bulk (Alt: RER160-28/56S) RoHS: Compliant Min Qty: 32 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$69.9520 / $113.6923 | Buy Now |
DISTI #
5912-RER160-28/56S
|
Mouser Electronics | Blowers & Centrifugal Fans AC Radial Blower, 176x54mm Round, 230VAC, 137.7CFM, 45W, 2800RPM, Ball, FlatPak RoHS: Compliant | 24 |
|
$92.1200 / $110.6100 | Buy Now |
DISTI #
75124442
|
RS | Fan, Radial,230VAC,67cfm,46W,.2A,3250rpm,176x54mm | ebm-papst RER160-28/56S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$113.6900 | RFQ |
|
Onlinecomponents.com | AC Motorized Impeller Centrifugal Ball Bearing 230V 137.3CFM 68dB RoHS: Compliant |
28 Partner Stock 19 Factory Stock |
|
$74.1700 / $116.9500 | Buy Now |
DISTI #
000000000000027398
|
Sager | Blowers & Centrifugal Fans Radial Blower, 176x54mm Round, 230VAC, 137.7CFM, 45W, 2800RPM, Ball, FlatPak Min Qty: 1 | 0 |
|
$91.6500 / $111.9700 | Buy Now |
|
Master Electronics | AC Motorized Impeller Centrifugal Ball Bearing 230V 137.3CFM 68dB RoHS: Compliant |
28 Partner Stock 19 Factory Stock |
|
$74.1700 / $116.9500 | Buy Now |
|
Neutron USA | Blowers Size=176 mm CFM=137 VAC=230 | 50 |
|
$246.0700 | Buy Now |
Part Details for RER160-28/56S
RER160-28/56S CAD Models
RER160-28/56S Part Data Attributes
|
RER160-28/56S
ebm-papst
Buy Now
Datasheet
|
Compare Parts:
RER160-28/56S
ebm-papst
AC Fan, Radial Construction, 230V, 45W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EBM-PAPST MULFINGEN GMBH & CO KG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Airflow | 137.7 CFM | |
Bearing Type | BALL | |
Construction | RADIAL | |
Diameter | 176 mm | |
Height | 54 mm | |
Life Expectancy | 30000 h | |
Noise | 66 dB | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -30 °C | |
Rated Power | 45 W | |
Rated Voltage | 230 V | |
Speed | 2800 rpm | |
Thermal Support Device Type | AC FAN | |
Weight | 1000 g |