Part Details for RER225-55/18/2TDMO by ebm-papst
Overview of RER225-55/18/2TDMO by ebm-papst
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RER225-55/18/2TDMO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42Y2806
|
Newark | S-Force Ec Radial Blower |Ebm-Papst RER225-55/18/2TDMO Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$287.1200 / $303.6900 | Buy Now |
DISTI #
RER225-55/18/2TDMO-ND
|
DigiKey | FAN IMP MTRZD 225X99MM 48VDC Min Qty: 25 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$243.5164 | Buy Now |
DISTI #
RER225-55/18/2TDMO
|
Avnet Americas | DC Fan 48V 120W 2800RPM 712.17CFM Flange Mount - Bulk (Alt: RER225-55/18/2TDMO) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$174.2720 / $283.1539 | Buy Now |
DISTI #
5912-RER22555182TDMO
|
Mouser Electronics | Blowers & Centrifugal Fans EC Radial Blower, 225x99mm, 48VDC, 711.9CFM, S-Force Series RoHS: Compliant | 0 |
|
$253.1200 | Order Now |
|
Onlinecomponents.com | 0 |
|
$247.7100 / $266.8700 | Buy Now | |
DISTI #
RER225-55/18/2TDMO
|
Avnet Americas | DC Fan 48V 120W 2800RPM 712.17CFM Flange Mount - Bulk (Alt: RER225-55/18/2TDMO) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$174.2720 / $283.1539 | Buy Now |
DISTI #
RER225-55/18/2TDMO
|
Avnet Americas | DC Fan 48V 120W 2800RPM 712.17CFM Flange Mount - Bulk (Alt: RER225-55/18/2TDMO) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$174.2720 / $283.1539 | Buy Now |
DISTI #
000000000005130842
|
Sager | Blowers & Centrifugal Fans EC Radial Blower, 225x99mm, 48VDC, 711.9CFM, S-Force Series Min Qty: 1 | 0 |
|
$234.5300 / $287.5800 | Buy Now |
|
Master Electronics | 0 |
|
$247.7100 / $266.8700 | Buy Now |
Part Details for RER225-55/18/2TDMO
RER225-55/18/2TDMO CAD Models
RER225-55/18/2TDMO Part Data Attributes
|
RER225-55/18/2TDMO
ebm-papst
Buy Now
Datasheet
|
Compare Parts:
RER225-55/18/2TDMO
ebm-papst
225 X 99 MM DC CENTRIFUGAL FAN
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EBM-PAPST MULFINGEN GMBH & CO KG | |
Reach Compliance Code | unknown | |
Airflow | 11.9 CFM | |
Bearing Type | BALL | |
Body Material | GLASS FILLED POLYAMIDE | |
Construction | CENTRIFUGAL | |
Diameter | 225 mm | |
Height | 99 mm | |
Life Expectancy | 40000 h | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -20 °C | |
Rated Current | 2.5 A | |
Rated Power | 120 W | |
Rated Voltage | 48 V | |
Speed | 2800 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 1030 g |