Part Details for RER225-63/18/2TDO by ebm-papst
Overview of RER225-63/18/2TDO by ebm-papst
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RER225-63/18/2TDO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AJ8779
|
Newark | Dc Centrifugal Fan/Ebm Papst |Ebm-Papst RER225-63/18/2TDO Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$248.6500 / $269.1700 | Buy Now |
DISTI #
RER225-63/18/2TDO-ND
|
DigiKey | FAN IMP MTRZD 225X99MM 48VDC Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | Fan - Motorized Impeller - 48VDC - Round 225mm Dia - 942.4 CFM (26.39m³/min) - Ball Bearing - 163 W - 3300 RPM - 36 to 72VDC - 4 Wire Leads. |
4 In Stock |
|
$263.0200 / $292.5800 | Buy Now |
DISTI #
63366698
|
Verical | DC CENTRIFUGAL FAN Min Qty: 1 Package Multiple: 1 Date Code: 2045 | Americas - 3 |
|
$380.3540 | Buy Now |
|
Master Electronics | Fan - Motorized Impeller - 48VDC - Round 225mm Dia - 942.4 CFM (26.39m³/min) - Ball Bearing - 163 W - 3300 RPM - 36 to 72VDC - 4 Wire Leads. |
4 In Stock |
|
$263.0200 / $292.5800 | Buy Now |
|
Neutron USA | Blower, Radial, Fan Motorized Impellers 48VDC Round - 225mm Dia Ball 942.4 CFM (26.39m/min) 4 Wire Leads | 4 |
|
$504.8700 | Buy Now |