Part Details for RES60F06 by Roxburgh EMC
Overview of RES60F06 by Roxburgh EMC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RES60F06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41Y1942
|
Newark | Filter, Power Line, Emc, 6A, 740Ua, Current Rating:6A, Voltage Rating:250Vac, Filter Type:General Purpose, Filter Terminals:Quick Connect, Inductance Min:1.94Mh, Capacitance:0.44µf, Leakage Current Max:740µa, Product Range:Res60 Rohs Compliant: Yes |Roxburgh Emc RES60F06 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.3100 / $26.5500 | Buy Now |
DISTI #
RES60F06
|
TME | Filter: anti-interference, 250VAC, Cx: 440nF, Cy: 9.4nF, 1.98mH, 1MΩ Min Qty: 30 | 0 |
|
$27.1600 | RFQ |
Part Details for RES60F06
RES60F06 CAD Models
RES60F06 Part Data Attributes
|
RES60F06
Roxburgh EMC
Buy Now
|
Compare Parts:
RES60F06
Roxburgh EMC
|
Samacsys Manufacturer | Roxburgh EMC |