Part Details for REXL2TMJD by Schneider Electric
Overview of REXL2TMJD by Schneider Electric
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for REXL2TMJD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4008-REXL2TMJD-ND
|
DigiKey | RELAY TIME DELAY 100HR Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$53.8428 / $70.5600 | Buy Now |
DISTI #
996-REXL2TMJD
|
Mouser Electronics | Time Delay & Timing Relays TIMER 250VAC 5A REXL +OPTIONS | 0 |
|
$56.1700 / $71.1100 | Order Now |
DISTI #
71316054
|
RS | TIMER 250VAC 5A REXL +OPTIONS | Schneider Electric REXL2TMJD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$71.8600 | RFQ |