Part Details for RF-230 by Panasonic Electronic Components
Overview of RF-230 by Panasonic Electronic Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RF-230
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25H9306
|
Newark | Reflector, 49.3Mm X 50.3Mm Rohs Compliant: Yes |Panasonic RF-230 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
34AK2807
|
Newark | Reflector 49.3Mm X 50.3Mm Rohs Compliant: Yes |Panasonic RF-230 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.5200 / $9.9100 | Buy Now |
DISTI #
1110-2325-ND
|
DigiKey | REFLECTOR 49.3MM X 50.3MM Min Qty: 1 Lead time: 10 Weeks Container: Box |
173 In Stock |
|
$8.1820 / $9.0000 | Buy Now |
DISTI #
658-RF-230
|
Mouser Electronics | Sensor Hardware & Accessories REFLECTOR, 49.3MM X 50.3MM RoHS: Compliant | 119 |
|
$7.7400 / $9.0000 | Buy Now |
DISTI #
70036643
|
RS | Rectangular Reflector, 49.3x50.3 mm for use with NX5-PRM5 Series, NX5-RM7 Series | Panasonic Industrial Automation RF-230 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 44 |
|
$7.8300 / $9.0000 | Buy Now |
|
Onlinecomponents.com | Rectangular Reflector - 49.3x50.3 mm - For Use With NX5-PRM5 Series and NX5-RM7 Series. | 58 Factory Stock |
|
$6.9100 / $8.9200 | Buy Now |
DISTI #
RF230
|
TME | Reflector, 50.3x59.3x8.3mm Min Qty: 1 | 23 |
|
$7.5100 / $8.5900 | Buy Now |
DISTI #
3995270
|
element14 Asia-Pacific | REFLECTOR 49.3MM X 50.3MM RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$9.2262 | Buy Now |
DISTI #
3995270
|
Farnell | REFLECTOR 49.3MM X 50.3MM RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 6 Days Container: Each | 0 |
|
$8.6322 / $8.8953 | Buy Now |
|
Master Electronics | Rectangular Reflector - 49.3x50.3 mm - For Use With NX5-PRM5 Series and NX5-RM7 Series. | 58 Factory Stock |
|
$6.9100 / $8.9200 | Buy Now |