Part Details for RF-E30A3-IRX-FS by Shenzhen Refond Optoelect
Overview of RF-E30A3-IRX-FS by Shenzhen Refond Optoelect
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RF-E30A3-IRX-FS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RF-E30A3-IRX-FS
|
TME | IR transmitter, 830÷850nm, transparent, P opt: 224÷450mW, 30°, SMD Min Qty: 2 | 2106 |
|
$0.1770 / $0.3990 | Buy Now |