Part Details for RF-P28A3-IRN-FT by Shenzhen Refond Optoelect
Overview of RF-P28A3-IRN-FT by Shenzhen Refond Optoelect
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RF-P28A3-IRN-FT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RF-P28A3-IRN-FT
|
TME | IR transmitter, 850nm, P opt: 45÷65mW, 17°, SMD, Dim: 2.8x3.5x2.6mm Min Qty: 2 | 2712 |
|
$0.1390 / $0.3990 | Buy Now |