There are no models available for this part yet.
Overview of RF-P3S155TS-B54 by Shenzhen Refond Optoelect
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LBAA0QB1SJ-295 | Murata Manufacturing Co Ltd | SX1262 MODULE WITH OPEN MCU | |
GRM-KIT-OVER100-DE-D | Murata Manufacturing Co Ltd | 0805-1210 over100uF Cap Kit | |
LBUA5QJ2AB-828 | Murata Manufacturing Co Ltd | QORVO UWB MODULE |
Price & Stock for RF-P3S155TS-B54 by Shenzhen Refond Optoelect
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RF-P3S155TS-B54
|
TME | LED, SMD, 1206, orange/green, 3.2x2.7x0.7mm, 140°, 1.8÷2.4/3÷3.4V Min Qty: 5 | 5554 |
|
$0.0650 / $0.1440 | Buy Now |