Part Details for RF-SFBH-32 by Panasonic Electronic Components
Overview of RF-SFBH-32 by Panasonic Electronic Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LBAA0QB1SJ-295 | Murata Manufacturing Co Ltd | SX1262 MODULE WITH OPEN MCU | |
GRM-KIT-OVER100-DE-D | Murata Manufacturing Co Ltd | 0805-1210 over100uF Cap Kit | |
LBUA5QJ2AB-828 | Murata Manufacturing Co Ltd | QORVO UWB MODULE |
Price & Stock for RF-SFBH-32
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RF-SFBH-32-ND
|
DigiKey | CORNER MIRROR 636 X 72 MM Min Qty: 1 Lead time: 8 Weeks Container: Box | Temporarily Out of Stock |
|
$470.0000 | Buy Now |
DISTI #
658-RF-SFBH-32
|
Mouser Electronics | Safety Light Curtains CORNER MIRROR FOR SF2B/SF4B SERIES, 636 X 72 mm | 0 |
|
$423.0000 / $470.0000 | Order Now |
DISTI #
70669321
|
RS | Corner Mirror, For SF2B/SF4B Series, 636 X 72 mm | Panasonic Industrial Automation RF-SFBH-32 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$484.1900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$380.7000 / $402.9400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$380.7000 / $402.9400 | Buy Now |