Part Details for RF-SFBH-64 by Panasonic Electronic Components
Overview of RF-SFBH-64 by Panasonic Electronic Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RF-SFBH-64
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RF-SFBH-64-ND
|
DigiKey | CORNER MIRROR 1276 X 72 MM Min Qty: 1 Lead time: 10 Weeks Container: Box | Temporarily Out of Stock |
|
$808.0000 | Buy Now |
DISTI #
658-RF-SFBH-64
|
Mouser Electronics | Safety Light Curtains CORNER MIRROR FOR SF2B/SF4B SERIES, 1276 X 72 mm | 0 |
|
$727.2000 / $808.0000 | Order Now |
DISTI #
70669326
|
RS | Corner Mirror, For SF2B/SF4B Series, 1276 X 72 mm | Panasonic Industrial Automation RF-SFBH-64 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$832.4100 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$654.4800 / $692.7200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$654.4800 / $692.7200 | Buy Now |