Part Details for RF-WUB190DS-DD by Shenzhen Refond Optoelect
Overview of RF-WUB190DS-DD by Shenzhen Refond Optoelect
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RF-WUB190DS-DD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RF-WUB190DS-DD
|
TME | LED, SMD, 0603, white cold, 650÷1000mcd, 140°, 20mA, 2.7÷3.6V Min Qty: 10 | 3480 |
|
$0.0168 / $0.0668 | Buy Now |