Part Details for RF047-11RP9-01SP1-0500 by Samtec Inc
Overview of RF047-11RP9-01SP1-0500 by Samtec Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD7995YRJZ-0500RL7 | Analog Devices | 10-BIT 4-CHANNEL I2C ADC IN SO | |
AD5113BCPZ10-500R7 | Analog Devices | 64tap,Single Chan DigiPOT, NVM | |
AD5114BCPZ10-500R7 | Analog Devices | 32tap,Single Chan DigiPOT, NVM |
Price & Stock for RF047-11RP9-01SP1-0500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-RF047-11RP9-01SP1-0500-ND
|
DigiKey | 50 OHM .047" DIAMETER RF FLEXIBL Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
RF047-11RP9-01SP1-
|
Avnet Americas | Cable Assembly Flexible Coaxial 0.5m 28AWG UFL to SMA PL-PL - Bulk (Alt: RF047-11RP9-01SP1-) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 1 Days Container: Bulk | 0 |
|
RFQ |