RF047-11RP9-170300-0206
Samtec Inc
Description: 1 Contact(s), Male, Cable Mount, Wire Terminal, Plug,

Overview of RF047-11RP9-170300-0206 by Samtec Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
MOS6020-682MXC Coilcraft Inc General Purpose Inductor, 6.8uH, 20%, 1 Element, Amorphous Magnetic-Core, SMD, 2824
MSS4020-683MLD Coilcraft Inc General Purpose Inductor, 68uH, 20%, 1 Element, Ferrite-Core, SMD, 1616, ROHS COMPLIANT
XPL4020-682MLB Coilcraft Inc General Purpose Inductor, 6.8uH, 20%, 1 Element, SMD, ROHS COMPLIANT

CAD Models for RF047-11RP9-170300-0206 by Samtec Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RF047-11RP9-170300-0206 by Samtec Inc

RF047-11RP9-170300-0206
Samtec Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
SAMTEC INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8544.20.00.00
Body/Shell Style
PLUG
Characteristic Impedance
50 Ω
Connector Type
RF UMC/UMCC CONNECTOR
Contact Gender
MALE
Coupling Type
SNAP
Insulator Material
POLYTETRAFLUOROETHYLENE
Mounting Type
CABLE
Operating Frequency-Max
10 GHz
Operating Temperature-Max
165 °C
Operating Temperature-Min
-65 °C
Option
WITH CABLE ASSEMBLY
Panel Mount
NO
Termination Type
WIRE
Total Number of Contacts
1
Want to compare parts?
  1. RF047-11RP9-170300-0206
    Samtec Inc
    1 Contact(s), Male, Cable Mount, Wire Terminal, Plug,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RF047-11RP9-170300-0206 by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RF047-11RP9-170300-0206 by Samtec Inc

Select Manufacturer
Which Manufacturer of RF047-11RP9-170300-0206 would you like to use for your alert(s)?
  • Please alert me when RF047-11RP9-170300-0206 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RF047-11RP9-170300-0206 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RF047-11RP9-170300-0206 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RF047-11RP9-170300-0206 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RF047-11RP9-170300-0206.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RF047-11RP9-170300-0206 by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: