Part Details for RF047-A-10SP-18SP-0152 by Samtec Inc
Overview of RF047-A-10SP-18SP-0152 by Samtec Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DO2010-152MLC | Coilcraft Inc | General Purpose Inductor, 1.5uH, 20%, 1 Element, Ferrite-Core, SMD, 0808, ROHS COMPLIANT | |
EPL2010-152MLC | Coilcraft Inc | General Purpose Inductor, 1.5uH, 20%, 1 Element, Ferrite-Core, SMD, 2020-10M, CHIP, 2020-10M, ROHS COMPLIANT | |
LPD3015-224MLB | Coilcraft Inc | General Purpose Inductor, 220uH, 20%, 2 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Price & Stock for RF047-A-10SP-18SP-0152
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-RF047-A-10SP-18SP-0152-ND
|
DigiKey | 50 OHM, MILLIMETER WAVE CABLE AS Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
5 In Stock |
|
$962.7750 / $1,210.4000 | Buy Now |
DISTI #
200-RF047A10SP18S152
|
Mouser Electronics | RF Cable Assemblies 50 Ohm, Millimeter Wave Cable Assembly, 1.0mm plug to 1.85mm plug, 6" | 5 |
|
$889.0900 | Buy Now |