Part Details for RF047-A-18SP-18SJ-0152 by Samtec Inc
Overview of RF047-A-18SP-18SJ-0152 by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RF047-A-18SP-18SJ-0152
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-RF047-A-18SP-18SJ-0152-ND
|
DigiKey | RF FLEXIBLE CABLE ASSEMBLY Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$167.8500 | Buy Now |
DISTI #
RF047-A-18SP-18SJ-
|
Avnet Americas | Cable Assembly Coaxial 0.152m 1.85mm to 1.85mm Plug to Receptacle - Bulk (Alt: RF047-A-18SP-18SJ-) Min Qty: 1 Package Multiple: 1 Container: Bulk | 5 Factory Stock |
|
$113.1900 / $127.4100 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$103.5900 / $127.4100 | Buy Now | |
DISTI #
RF047-A-18SP-18SJ-
|
Avnet Americas | Cable Assembly Coaxial 0.152m 1.85mm to 1.85mm Plug to Receptacle - Bulk (Alt: RF047-A-18SP-18SJ-) Min Qty: 1 Package Multiple: 1 Container: Bulk | 5 Factory Stock |
|
$113.1900 / $127.4100 | Buy Now |
DISTI #
000000000006311172
|
Sager | RF Cable Assemblies 50 Ohm, .047 RF Millimeter Wave Cable Assembly Min Qty: 1 | 5 |
|
$109.9000 / $127.4100 | Buy Now |
|
Master Electronics | 0 |
|
$103.5900 / $127.4100 | Buy Now |
Part Details for RF047-A-18SP-18SJ-0152
RF047-A-18SP-18SJ-0152 CAD Models
RF047-A-18SP-18SJ-0152 Part Data Attributes:
|
RF047-A-18SP-18SJ-0152
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
RF047-A-18SP-18SJ-0152
Samtec Inc
Cable Assembly, 1 Conductor(s), 29AWG, Communication Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | not_compliant | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | 1.85MM PLUG | |
Connector Side2 | 1.85MM JACK | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.0642 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | PERFLUOROALKOXY | |
Length | 0.152 mm | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Wire Gauge | 29 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |