Part Details for RF047-A-24SP-24SJ-0152 by Samtec Inc
Overview of RF047-A-24SP-24SJ-0152 by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DO2010-152MLC | Coilcraft Inc | General Purpose Inductor, 1.5uH, 20%, 1 Element, Ferrite-Core, SMD, 0808, ROHS COMPLIANT | |
EPL2010-152MLC | Coilcraft Inc | General Purpose Inductor, 1.5uH, 20%, 1 Element, Ferrite-Core, SMD, 2020-10M, CHIP, 2020-10M, ROHS COMPLIANT | |
LPD3015-224MLB | Coilcraft Inc | General Purpose Inductor, 220uH, 20%, 2 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Price & Stock for RF047-A-24SP-24SJ-0152
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-RF047-A-24SP-24SJ-0152-ND
|
DigiKey | RF FLEXIBLE CABLE ASSEMBLY Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$211.9400 | Buy Now |
DISTI #
200-047A24SP24SJ0152
|
Mouser Electronics | RF Cable Assemblies 50 Ohm, .047" RF Millimeter Wave Cable Assembly | 0 |
|
$214.9800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$136.8000 / $155.8600 | Buy Now |
DISTI #
000000000006409941
|
Sager | RF Cable Assemblies 50 Ohm, .047 RF Millimeter Wave Cable Assembly Min Qty: 1 | 9 |
|
$106.6400 / $123.6200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$136.8000 / $155.8600 | Buy Now |
Part Details for RF047-A-24SP-24SJ-0152
RF047-A-24SP-24SJ-0152 CAD Models
RF047-A-24SP-24SJ-0152 Part Data Attributes
|
RF047-A-24SP-24SJ-0152
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
RF047-A-24SP-24SJ-0152
Samtec Inc
Cable Assembly, 1 Conductor(s), 29AWG, Communication Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | not_compliant | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | 2.92MM PLUG | |
Connector Side2 | 2.92MM JACK | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.0642 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | PERFLUOROALKOXY | |
Length | 0.152 mm | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Wire Gauge | 29 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |