There are no models available for this part yet.
Overview of RF047-A-92SP-92SJ-0152 by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DO2010-152MLC | Coilcraft Inc | General Purpose Inductor, 1.5uH, 20%, 1 Element, Ferrite-Core, SMD, 0808, ROHS COMPLIANT | |
EPL2010-152MLC | Coilcraft Inc | General Purpose Inductor, 1.5uH, 20%, 1 Element, Ferrite-Core, SMD, 2020-10M, CHIP, 2020-10M, ROHS COMPLIANT | |
LPD3015-224MLB | Coilcraft Inc | General Purpose Inductor, 220uH, 20%, 2 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Price & Stock for RF047-A-92SP-92SJ-0152 by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
612-RF047-A-92SP-92SJ-0152-ND
|
DigiKey | RF FLEXIBLE CABLE ASSEMBLY Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$206.3700 | Buy Now | |
DISTI #
RF047-A-92SP-92SJ-
|
Avnet Americas | Cable Assembly Coaxial 0.152m 2.92mm to 2.92mm Plug to Receptacle - Bulk (Alt: RF047-A-92SP-92SJ-) Min Qty: 1 Package Multiple: 1 Container: Bulk | 5 Factory Stock |
|
RFQ | ||
DISTI #
200-047A92SP92SJ0152
|
Mouser Electronics | RF Cable Assemblies 50 Ohm, .047" RF Millimeter Wave Cable Assembly | 0 |
|
$208.7200 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$138.5400 / $151.3200 | Buy Now | ||
DISTI #
000000000006311175
|
Sager | RF Cable Assemblies 50 Ohm, .047 RF Millimeter Wave Cable Assembly Min Qty: 1 | 5 |
|
$103.5300 / $120.0100 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$138.5400 / $151.3200 | Buy Now |
CAD Models for RF047-A-92SP-92SJ-0152 by Samtec Inc
Part Data Attributes for RF047-A-92SP-92SJ-0152 by Samtec Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
not_compliant
|
Conductor Material
|
COPPER ALLOY
|
Connector Side1
|
2.92MM PLUG
|
Connector Side2
|
2.92MM JACK
|
Connector Support Type
|
CABLE ASSEMBLY
|
Cross Section Area
|
0.0642 mm2
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
PERFLUOROALKOXY
|
Length
|
0.152 mm
|
MIL Conformance
|
NO
|
Number of Conductors
|
1
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-65 °C
|
Wire Gauge
|
29 AWG
|
Wire and Cable Name
|
COMMUNICATION CABLE
|