Part Details for RF047-A-M0SJ-M0SJ-0610 by Samtec Inc
Overview of RF047-A-M0SJ-M0SJ-0610 by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1606-10JLC | Coilcraft Inc | General Purpose Inductor, 0.01255uH, 5%, 1 Element, Air-Core, SMD, 1714, CHIP, 1714, ROHS COMPLIANT | |
XFL2006-103MEB | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, 1 Element, Composite-Core, SMD, 0808, CHIP, 0808 | |
XFL2006-103MEC | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, 1 Element, Composite-Core, SMD, 0808, CHIP, 0808 |
Price & Stock for RF047-A-M0SJ-M0SJ-0610
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-RF047-A-M0SJ-M0SJ-0610-ND
|
DigiKey | CBL ASSY SMPM JACK TO JACK 24" Min Qty: 1 Lead time: 7 Weeks Container: Bag |
4 In Stock |
|
$98.2874 / $157.8000 | Buy Now |
DISTI #
RF047-A-M0SJ-M0SJ-
|
Avnet Americas | Cable Assembly Coaxial 0.61m SMPM to SMPM Receptacle to Receptacle - Bulk (Alt: RF047-A-M0SJ-M0SJ-) Min Qty: 1 Package Multiple: 1 Container: Bulk | 5 Factory Stock |
|
RFQ | |
DISTI #
200-RF47AM0SJM0SJ610
|
Mouser Electronics | RF Cable Assemblies 50 Ohm RF Microwave Cable Assembly RoHS: Compliant | 2 |
|
$85.1900 / $93.1000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$84.0700 / $127.3100 | Buy Now |
DISTI #
000000000006311183
|
Sager | RF Cable Assemblies 50 Ohm RF Microwave Cable Assembly Min Qty: 1 | 5 |
|
$76.8300 / $89.0800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$84.0700 / $127.3100 | Buy Now |
Part Details for RF047-A-M0SJ-M0SJ-0610
RF047-A-M0SJ-M0SJ-0610 CAD Models
RF047-A-M0SJ-M0SJ-0610 Part Data Attributes
|
RF047-A-M0SJ-M0SJ-0610
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
RF047-A-M0SJ-M0SJ-0610
Samtec Inc
Cable Assembly, 1 Conductor(s), 29AWG, Communication Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | not_compliant | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | SMPM JACK | |
Connector Side2 | SMPM JACK | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.0642 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | PERFLUOROALKOXY | |
Length | 0.61 mm | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Wire Gauge | 29 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |