Part Details for RF058-06SP3-06SP3-0900 by Samtec Inc
Overview of RF058-06SP3-06SP3-0900 by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PV88090-05FQ2 | Renesas Electronics Corporation | High-Efficiency 3-Channel Buck Converter with dual LDO | |
iW9809-00 | Renesas Electronics Corporation | 65W Digital Quasi-Resonant RapidCharge™ AC/DC Controller | |
PV88090-06FQ2 | Renesas Electronics Corporation | High-Efficiency 3-Channel Buck Converter with dual LDO |
Price & Stock for RF058-06SP3-06SP3-0900
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-RF058-06SP3-06SP3-0900-ND
|
DigiKey | 50 OHM RF CABLE ASSEMBLY Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$58.1200 | Buy Now |
DISTI #
RF058-06SP3-06SP3-
|
Avnet Americas | Cable Assembly RG58 0.9m Type N to Type N PL-PL - Bulk (Alt: RF058-06SP3-06SP3-) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
200-RF586SP36SP30900
|
Mouser Electronics | RF Cable Assemblies 50 Ohm RF Cable Assembly, RG 58 Cable RoHS: Compliant | 0 |
|
$24.0600 / $32.4700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$25.0200 / $44.8700 | Buy Now |
DISTI #
000000000005912714
|
Sager | RF Cable Assemblies 50 Ohm RF Cable Assembly, RG 58 Cable Min Qty: 1 | 0 |
|
$24.0600 / $32.4700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$25.0200 / $44.8700 | Buy Now |