Part Details for RF058-06SP3-06SP3-1829 by Samtec Inc
Overview of RF058-06SP3-06SP3-1829 by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP1829-EVALZ | Analog Devices | 216-13B-02ck Cntrl + Internal | |
ADP1829ACPZ-R7 | Analog Devices | 20V 20A Buck Cntrl + Internal | |
DC1829A | Analog Devices | LTC3866EUF Demo Board # VIN = |
Price & Stock for RF058-06SP3-06SP3-1829
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-RF058-06SP3-06SP3-1829-ND
|
DigiKey | 50 OHM RF CABLE ASSEMBLY Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$63.2100 | Buy Now |
DISTI #
RF058-06SP3-06SP3-
|
Avnet Americas | Cable Assembly RG58 1.83m NTPE to NTPE Plug-Plug - Bulk (Alt: RF058-06SP3-06SP3-) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$27.6800 / $35.2900 | Buy Now |
DISTI #
200-5806SP306SP31829
|
Mouser Electronics | RF Cable Assemblies 50 Ohm RF Cable Assembly, RG 58 Cable | 0 |
|
$55.9800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$27.1200 / $49.2700 | Buy Now |
DISTI #
000000000006170589
|
Sager | RF Cable Assemblies 50 Ohm RF Cable Assembly, RG 58 Cable Min Qty: 1 | 0 |
|
$26.4500 / $35.2900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$27.1200 / $49.2700 | Buy Now |