Part Details for RF085-24SP-24SP-0305 by Samtec Inc
Overview of RF085-24SP-24SP-0305 by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RF085-24SP-24SP-0305
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-RF085-24SP-24SP-0305-ND
|
DigiKey | RF CABLE ASSEMBLY Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$168.6600 | Buy Now |
DISTI #
RF085-24SP-24SP-03
|
Avnet Americas | Cable Assembly Coaxial 0.305m 2.4mm to 2.4mm Plug to Plug - Bulk (Alt: RF085-24SP-24SP-03) Min Qty: 1 Package Multiple: 1 Container: Bulk | 5 Factory Stock |
|
$108.0800 / $127.6300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$136.3100 / $161.4300 | Buy Now |
DISTI #
000000000006311188
|
Sager | Samtec 50 Ohm .085 Diameter RF 50 GHz Cable Assembly Min Qty: 1 | 5 |
|
$104.9300 / $127.6300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$136.3100 / $161.4300 | Buy Now |
Part Details for RF085-24SP-24SP-0305
RF085-24SP-24SP-0305 CAD Models
RF085-24SP-24SP-0305 Part Data Attributes
|
RF085-24SP-24SP-0305
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
RF085-24SP-24SP-0305
Samtec Inc
Cable Assembly, 1 Conductor(s), 24AWG, Communication Cable,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
Conductor Finish | SILVER | |
Conductor Material | COPPER | |
Connector Side1 | 2.4MM PLUG | |
Connector Side2 | 2.4MM PLUG | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | SOLID | |
Cross Section Area | 0.205 mm2 | |
DIN Conformance | NO | |
Diameter | 2.64 mm | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Jacket Material | FLUORINATED ETHYLENE PROPYLENE | |
Length | 0.305 mm | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Shielding | YES | |
Wire Gauge | 24 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |