Part Details for RF086-24SP-24SP-0305 by Samtec Inc
Overview of RF086-24SP-24SP-0305 by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RF086-24SP-24SP-0305
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-RF086-24SP-24SP-0305-ND
|
DigiKey | RF CABLE ASSEMBLY Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$165.5100 | Buy Now |
DISTI #
RF086-24SP-24SP-03
|
Avnet Americas | Cable Assembly Coaxial 0.305m 2.4mm to 2.4mm Plug-Plug - Bulk (Alt: RF086-24SP-24SP-03) Min Qty: 1 Package Multiple: 1 Container: Bulk | 5 Factory Stock |
|
$111.6300 / $125.6400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$139.0200 / $158.4100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$139.0200 / $158.4100 | Buy Now |
Part Details for RF086-24SP-24SP-0305
RF086-24SP-24SP-0305 CAD Models
RF086-24SP-24SP-0305 Part Data Attributes
|
RF086-24SP-24SP-0305
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
RF086-24SP-24SP-0305
Samtec Inc
Cable Assembly, 1 Conductor(s), 23AWG, Communication Cable,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
Conductor Finish | SILVER | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | 2.4MM PLUG | |
Connector Side2 | 2.4MM PLUG | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.258 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | FLUOROPOLYMER | |
Jacket Material | FLUORINATED ETHYLENE PROPYLENE | |
Length | 0.305 mm | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Shielding | YES | |
Wire Gauge | 23 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |