Part Details for RF086-M0SP-M0SJ-0152 by Samtec Inc
Overview of RF086-M0SP-M0SJ-0152 by Samtec Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DO2010-152MLC | Coilcraft Inc | General Purpose Inductor, 1.5uH, 20%, 1 Element, Ferrite-Core, SMD, 0808, ROHS COMPLIANT | |
EPL2010-152MLC | Coilcraft Inc | General Purpose Inductor, 1.5uH, 20%, 1 Element, Ferrite-Core, SMD, 2020-10M, CHIP, 2020-10M, ROHS COMPLIANT | |
LPD3015-224MLB | Coilcraft Inc | General Purpose Inductor, 220uH, 20%, 2 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Price & Stock for RF086-M0SP-M0SJ-0152
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
200-RF086MSPM0SJ0152
|
Mouser Electronics | RF Cable Assemblies 50 Ohm .086 RF Millimeter Wave Cable Assembly | 0 |
|
$90.7800 / $106.4300 | Order Now |
Part Details for RF086-M0SP-M0SJ-0152
RF086-M0SP-M0SJ-0152 CAD Models
RF086-M0SP-M0SJ-0152 Part Data Attributes
|
RF086-M0SP-M0SJ-0152
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
RF086-M0SP-M0SJ-0152
Samtec Inc
Cable Assembly, 1 Conductor(s), 23AWG, Communication Cable,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
Conductor Finish | SILVER | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | SMPM PLUG | |
Connector Side2 | SMPM JACK | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.258 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | FLUOROPOLYMER | |
Jacket Material | FLUORINATED ETHYLENE PROPYLENE | |
Length | 0.152 mm | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Shielding | YES | |
Wire Gauge | 23 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |