Part Details for RF1172C by Murata Connectivity
Overview of RF1172C by Murata Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Transportation and Logistics
Agriculture Technology
Part Details for RF1172C
RF1172C CAD Models
RF1172C Part Data Attributes
|
RF1172C
Murata Connectivity
Buy Now
Datasheet
|
Compare Parts:
RF1172C
Murata Connectivity
1 FUNCTIONS, 433.92 MHz, SAW FILTER
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RF MONOLITHICS INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Murata Electronics | |
Additional Feature | TAPE AND REEL | |
Center or Cutoff Frequency (fo/fc) | 433.92 MHz | |
Filter Type | SAW FILTER | |
Height | 1.7 mm | |
Input Impedance | 212 OHM//3.1 pF | |
Insertion Loss-Max | 5 dB | |
Length | 5.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 212 OHM//3.1 pF Ω | |
Package Material | CERAMIC | |
Width | 5.2 mm |