Part Details for RF12-08A-T-21-50-G by Adam Technologies Inc
Overview of RF12-08A-T-21-50-G by Adam Technologies Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RF12-08A-T-21-50-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-RF12-08A-T-21-50-G-ND
|
DigiKey | RF MMCX CONNECTOR Min Qty: 1 Lead time: 14 Weeks Container: Bag |
4070 In Stock |
|
$1.3433 / $2.5900 | Buy Now |
DISTI #
737-RF1208AT2150G
|
Mouser Electronics | RF Connectors / Coaxial Connectors RF MMCX CONNECTOR RoHS: Compliant | 500 |
|
$1.4300 / $2.4500 | Buy Now |
DISTI #
V99:2348_17671696
|
Arrow Electronics | Conn MMCX 0Hz to 6GHz 50Ohm RA Cable Mount RCP Gold Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2333 | Americas - 500 |
|
$1.2296 / $2.5351 | Buy Now |
DISTI #
74895648
|
RS | Connector, RF MMCX, right angle, 50 ohms, 178U | Adam Tech RF12-08A-T-21-50-G RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bag | 0Bag |
|
$1.3600 | Buy Now |
|
Onlinecomponents.com | RF MMCX Connector - Bag RoHS: Compliant | 0 |
|
$1.1200 / $1.8700 | Buy Now |
DISTI #
78813729
|
Verical | Conn MMCX 0Hz to 6GHz 50Ohm RA Cable Mount RCP Gold Min Qty: 7 Package Multiple: 1 Date Code: 2333 | Americas - 500 |
|
$1.2296 / $2.5351 | Buy Now |
DISTI #
RF1208AT2150G
|
TME | Plug, MMCX, male, angled, 50Ω, RG178U, soldering,crimped, for cable Min Qty: 1 | 39 |
|
$0.8600 / $1.6700 | Buy Now |
DISTI #
RF12-08A-T-21-50-G
|
TME | Plug, MMCX, male, angled, 50Ω, RG178U, soldering,crimped, for cable Min Qty: 1 | 136 |
|
$0.7700 / $1.1000 | Buy Now |
Part Details for RF12-08A-T-21-50-G
RF12-08A-T-21-50-G CAD Models
RF12-08A-T-21-50-G Part Data Attributes
|
RF12-08A-T-21-50-G
Adam Technologies Inc
Buy Now
|
Compare Parts:
RF12-08A-T-21-50-G
Adam Technologies Inc
|
Samacsys Manufacturer | Adam Tech |