Part Details for RF13-1H000000000ST by Sifam Tinsley Precision Instrumentation Ltd
Overview of RF13-1H000000000ST by Sifam Tinsley Precision Instrumentation Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RF13-1H000000000ST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75131448
|
RS | FLEX-50048A Power Supply, DIN Rail Mt., 500W (48V DC, 12A), 115/230V AC In. | Sifam Tinsley RF13-1H000000000ST RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$300.0000 | RFQ |