Part Details for RF1404D by Murata Connectivity
Overview of RF1404D by Murata Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for RF1404D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 3 | 265 |
|
$0.6000 / $1.8750 | Buy Now |
|
Quest Components | 1 FUNCTIONS, 433.92 MHz, SAW FILTER | 604 |
|
$0.6500 / $2.5000 | Buy Now |
Part Details for RF1404D
RF1404D CAD Models
RF1404D Part Data Attributes
|
RF1404D
Murata Connectivity
Buy Now
Datasheet
|
Compare Parts:
RF1404D
Murata Connectivity
SAW Filter, 1 Function(s), 433.92MHz, ROHS COMPLIANT, CASE SM3838-8, 8 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | RF MONOLITHICS INC | |
Package Description | ROHS COMPLIANT, CASE SM3838-8, 8 PIN | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Murata Electronics | |
Additional Feature | TAPE AND REEL | |
Attenuation Frequency (+/- delta f)-Max | 1920 kHz | |
Attenuation Frequency (+/- delta f)-Min | 920 kHz | |
Attenuation@Freq-Max | 22 dB | |
Center or Cutoff Frequency (fo/fc) | 433.92 MHz | |
Filter Type | SAW FILTER | |
Height | 1.4 mm | |
Input Impedance | 2853 OHM//1.66 pF | |
Insertion Loss-Max | 3 dB | |
Length | 4 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 2411 OHM//1.73 pF Ω | |
Width | 4 mm |