Part Details for RF1404D by RFMi
Overview of RF1404D by RFMi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RF1404D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
198-RF1404D
|
Mouser Electronics | Signal Conditioning 2853 Ohms, 2411 Ohms 12 V 433.8 to 434.12 MHz 1.6 dB SM3838-8 SMD/SMT 600 kHz RoHS: Compliant | 4562 |
|
$0.6000 / $1.6800 | Buy Now |
Part Details for RF1404D
RF1404D CAD Models
RF1404D Part Data Attributes
|
RF1404D
RFMi
Buy Now
|
Compare Parts:
RF1404D
RFMi
|
Samacsys Manufacturer | RFMi |