Part Details for RF1411D by Murata Manufacturing Co Ltd
Overview of RF1411D by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Internet of Things (IoT)
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Automotive
Part Details for RF1411D
RF1411D CAD Models
RF1411D Part Data Attributes:
|
RF1411D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RF1411D
Murata Manufacturing Co Ltd
SAW Filter, 1 Function(s), 869.2625MHz, ROHS COMPLIANT, CASE SM3838-8, 8 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | ROHS COMPLIANT, CASE SM3838-8, 8 PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Murata Electronics | |
Additional Feature | TAPE AND REEL | |
Center or Cutoff Frequency (fo/fc) | 869.2625 MHz | |
Filter Type | SAW FILTER | |
Height | 1.4 mm | |
Input Impedance | 117 OHM//3.7 pF | |
Insertion Loss-Max | 4.5 dB | |
Length | 4 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -45 °C | |
Output Impedance | 117 OHM//3.7 pF Ω | |
Width | 4 mm |