Part Details for RF1411D by RFMi
Overview of RF1411D by RFMi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RF1411D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
198-RF1411D
|
Mouser Electronics | Signal Conditioning 117 Ohms 12 V 868.87 to 869.65 MHz 3.3 dB SM3838-8 SMD/SMT 1250 kHz RoHS: Compliant | 0 |
|
$0.6000 / $0.6300 | Order Now |