Part Details for RF174-01BJ1-01RP1-0114 by Samtec Inc
Overview of RF174-01BJ1-01RP1-0114 by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RF174-01BJ1-01RP1-0114
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96P7931
|
Newark | Micro Rf Cable Assembly Rohs Compliant: No |Samtec RF174-01BJ1-01RP1-0114 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
612-RF174-01BJ1-01RP1-0114-ND
|
DigiKey | 50 OHM RF CABLE ASSEMBLY Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
RF174-01BJ1-01RP1-0114
|
Avnet Americas | Cable Assembly RG174 0.114m 26AWG SMA to SMA F-PL Bulk - Bulk (Alt: RF174-01BJ1-01RP1-0114) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 6 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
RF174-01BJ1-01RP1-0114
|
Avnet Americas | Cable Assembly RG174 0.114m 26AWG SMA to SMA F-PL Bulk - Bulk (Alt: RF174-01BJ1-01RP1-0114) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 6 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000002683519
|
Sager | RF Cable Assemblies 50 Ohm RF Cable Assembly, RG 174 Cable | 0 |
|
Buy Now |