Part Details for RF174-01BR1-03SP1-0153 by Samtec Inc
Overview of RF174-01BR1-03SP1-0153 by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Internet of Things (IoT)
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Automotive
Price & Stock for RF174-01BR1-03SP1-0153
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000003866773
|
Sager | RF Cable Assemblies | 0 |
|
Buy Now |
Part Details for RF174-01BR1-03SP1-0153
RF174-01BR1-03SP1-0153 CAD Models
RF174-01BR1-03SP1-0153 Part Data Attributes
|
RF174-01BR1-03SP1-0153
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
RF174-01BR1-03SP1-0153
Samtec Inc
Cable Assembly, 1 Conductor(s), 24AWG, Communication Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | not_compliant | |
Application | NON-MAGNETIC OPTIONS AVAILABLE FOR MEDICAL AND AEROSPACE APP | |
Conductor Material | BARE COPPER | |
Connector Side1 | SMA JACK | |
Connector Side2 | MMCX PLUG | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.205 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
Jacket Material | POLYVINYLCHLORIDE | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Rated Current | 5 A | |
Shielding | YES | |
Wire Gauge | 24 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |