Part Details for RF174-01SP1-06BJ2-0610 by Samtec Inc
Overview of RF174-01SP1-06BJ2-0610 by Samtec Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Internet of Things (IoT)
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Automotive
Price & Stock for RF174-01SP1-06BJ2-0610
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-RF174-01SP1-06BJ2-0610-ND
|
DigiKey | CBL ASSY NTYPE-SMA JCK-PL 24.02" Min Qty: 1 Lead time: 5 Weeks Container: Bag |
23 In Stock |
|
$25.2380 / $26.5200 | Buy Now |
DISTI #
200-RF1741SP16BJ2610
|
Mouser Electronics | RF Cable Assemblies 50 Ohm RF Cable Assembly, RG 174 Cable RoHS: Compliant | 0 |
|
$27.9300 / $37.7300 | Order Now |
Part Details for RF174-01SP1-06BJ2-0610
RF174-01SP1-06BJ2-0610 CAD Models
RF174-01SP1-06BJ2-0610 Part Data Attributes
|
RF174-01SP1-06BJ2-0610
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
RF174-01SP1-06BJ2-0610
Samtec Inc
Cable Assembly, 1 Conductor(s), 24AWG, Communication Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | not_compliant | |
Conductor Material | BARE COPPER | |
Connector Side1 | SMA PLUG | |
Connector Side2 | NTPE JACK | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.205 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
Jacket Material | POLYVINYLCHLORIDE | |
Length | 0.61 mm | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Rated Current | 5 A | |
Shielding | YES | |
Wire Gauge | 24 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |