Part Details for RF174-02SJ1-02SJ1-0160 by Samtec Inc
Overview of RF174-02SJ1-02SJ1-0160 by Samtec Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Internet of Things (IoT)
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8501602YA | Renesas Electronics Corporation | Microcircuit, Digital, CMOS, Programmable Interrupt Controller, Monolithic Silicon | |
8001601CA | Renesas Electronics Corporation | 3.2 Microsecond Sample and Hold Amplifiers |
Price & Stock for RF174-02SJ1-02SJ1-0160
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RF174-02SJ1-02SJ1-
|
Avnet Americas | Cable Assembly RG174 0.16m 26AWG MCX to MCX F-F - Bulk (Alt: RF174-02SJ1-02SJ1-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000003528410
|
Sager | RF Cable Assemblies | 0 |
|
Buy Now |
Part Details for RF174-02SJ1-02SJ1-0160
RF174-02SJ1-02SJ1-0160 CAD Models
RF174-02SJ1-02SJ1-0160 Part Data Attributes
|
RF174-02SJ1-02SJ1-0160
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
RF174-02SJ1-02SJ1-0160
Samtec Inc
Cable Assembly,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | MCX JACK | |
Connector Side2 | MCX JACK | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.13 mm2 | |
DIN Conformance | NO | |
Diameter | 2.7 mm | |
IEC Conformance | NO | |
Insulator Material | LEP | |
Jacket Material | POLYVINYL CHLORIDE | |
Length | 0.16 mm | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -50 °C | |
Shielding | YES | |
Wire Gauge | 26 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |