Part Details for RF174-02SJ1-02SJ1-0600 by Samtec Inc
Overview of RF174-02SJ1-02SJ1-0600 by Samtec Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Internet of Things (IoT)
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BU10-6003R0BL | Coilcraft Inc | Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4 | |
7MP4060-000 | Renesas Electronics Corporation | SRAM MODULE | |
DA14706-00HZDEVKT-P | Renesas Electronics Corporation | SmartBond™ DA1470x Bluetooth® Low Energy Development Kit Pro |
Price & Stock for RF174-02SJ1-02SJ1-0600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RF174-02SJ1-02SJ1-
|
Avnet Americas | Cable Assembly RG174 0.6m 26AWG MCX to MCX F-F - Bulk (Alt: RF174-02SJ1-02SJ1-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000003528412
|
Sager | RF Cable Assemblies 50 Ohm RF Cable Assembly, RG 174 Cable | 0 |
|
Buy Now |
Part Details for RF174-02SJ1-02SJ1-0600
RF174-02SJ1-02SJ1-0600 CAD Models
RF174-02SJ1-02SJ1-0600 Part Data Attributes
|
RF174-02SJ1-02SJ1-0600
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
RF174-02SJ1-02SJ1-0600
Samtec Inc
Cable Assembly,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | MCX JACK | |
Connector Side2 | MCX JACK | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.13 mm2 | |
DIN Conformance | NO | |
Diameter | 2.7 mm | |
IEC Conformance | NO | |
Insulator Material | LEP | |
Jacket Material | POLYVINYL CHLORIDE | |
Length | 0.6 mm | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -50 °C | |
Shielding | YES | |
Wire Gauge | 26 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |