Part Details for RF174-02SJ1-02SP1-0190 by Samtec Inc
Overview of RF174-02SJ1-02SP1-0190 by Samtec Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Internet of Things (IoT)
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HP1-0190LB | Coilcraft Inc | General Purpose Inductor, 12.2uH, 20%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HP1-0190LD | Coilcraft Inc | General Purpose Inductor, 12.2uH, 20%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HP1-0190L | Coilcraft Inc | Hexa-Path configurable magnetics, high current, SMT, RoHS |
Price & Stock for RF174-02SJ1-02SP1-0190
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RF174-02SJ1-02SP1-
|
Avnet Americas | Cable Assembly RG174 0.19m 26AWG MCX to MCX F-PL - Bulk (Alt: RF174-02SJ1-02SP1-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000003528413
|
Sager | RF Cable Assemblies | 0 |
|
Buy Now |
Part Details for RF174-02SJ1-02SP1-0190
RF174-02SJ1-02SP1-0190 CAD Models
RF174-02SJ1-02SP1-0190 Part Data Attributes
|
RF174-02SJ1-02SP1-0190
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
RF174-02SJ1-02SP1-0190
Samtec Inc
Cable Assembly,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | MCX JACK | |
Connector Side2 | MCX PLUG | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.13 mm2 | |
DIN Conformance | NO | |
Diameter | 2.7 mm | |
IEC Conformance | NO | |
Insulator Material | LEP | |
Jacket Material | POLYVINYL CHLORIDE | |
Length | 0.19 mm | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -50 °C | |
Shielding | YES | |
Wire Gauge | 26 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |