Part Details for RF174-02SJ1-04BJ3-0153 by Samtec Inc
Overview of RF174-02SJ1-04BJ3-0153 by Samtec Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Internet of Things (IoT)
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Automotive
Price & Stock for RF174-02SJ1-04BJ3-0153
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-RF174-02SJ1-04BJ3-0153-ND
|
DigiKey | 50 OHM RF CABLE ASSEMBLY Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
RF174-02SJ1-04BJ3-
|
Avnet Americas | Cable Assembly RG174 0.153m 26AWG MCX to BNC F-F - Bulk (Alt: RF174-02SJ1-04BJ3-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for RF174-02SJ1-04BJ3-0153
RF174-02SJ1-04BJ3-0153 CAD Models
RF174-02SJ1-04BJ3-0153 Part Data Attributes
|
RF174-02SJ1-04BJ3-0153
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
RF174-02SJ1-04BJ3-0153
Samtec Inc
Cable Assembly,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Conductor Finish | TIN | |
Connector Side1 | MCX | |
Connector Side2 | BNC | |
Connector Support Type | CABLE ASSEMBLY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Length | 0.153 mm | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Shielding | YES | |
Wire and Cable Name | COMMUNICATION CABLE |