Part Details for RF174-02SP1-02RP1-0305 by Samtec Inc
Overview of RF174-02SP1-02RP1-0305 by Samtec Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Internet of Things (IoT)
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SCR410T-K03-05 | Murata Manufacturing Co Ltd | 1-Axis Gyro Sensor | |
SCC433T-K03-05 | Murata Manufacturing Co Ltd | 2-Axis Gyro, 3-axis Accelerometer combination sensor | |
XAL7030-562MEB | Coilcraft Inc | General Purpose Inductor, 5.6uH, 20%, 1 Element, Composite-Core, SMD, 3030, CHIP, 3030, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for RF174-02SP1-02RP1-0305
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-RF174-02SP1-02RP1-0305-ND
|
DigiKey | CBL ASSY MCX PLUG TO PLUG 12.01" Min Qty: 1 Lead time: 5 Weeks Container: Bag |
13 In Stock |
|
$13.1340 / $25.4300 | Buy Now |
DISTI #
200-RF1742SP12RP1305
|
Mouser Electronics | RF Cable Assemblies 50 Ohm RF Cable Assembly, RG 174 Cable RoHS: Compliant | 0 |
|
$13.6300 / $18.9500 | Order Now |
DISTI #
000000000005037432
|
Sager | RF Cable Assemblies 50 Ohm RF Cable Assembly, RG 174 Cable | 0 |
|
Buy Now |
Part Details for RF174-02SP1-02RP1-0305
RF174-02SP1-02RP1-0305 CAD Models
RF174-02SP1-02RP1-0305 Part Data Attributes
|
RF174-02SP1-02RP1-0305
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
RF174-02SP1-02RP1-0305
Samtec Inc
Cable Assembly, 1 Conductor(s), 26AWG, Communication Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Conductor Material | BARE COPPER | |
Connector Side1 | MCX PLUG | |
Connector Side2 | MCX PLUG | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.13 mm2 | |
Insulator Material | KLPE | |
Jacket Material | POLYVINYL CHLORIDE | |
Number of Conductors | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Rated Current | 5 A | |
Shielding | YES | |
Wire Gauge | 26 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |