Part Details for RF174-03RP1-03RP1-6452 by Samtec Inc
Overview of RF174-03RP1-03RP1-6452 by Samtec Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Internet of Things (IoT)
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F64525KFD | Renesas Electronics Corporation | 32-bit Microcomputers (Non Promotion), , / | |
R5F64525JFD | Renesas Electronics Corporation | 32-bit Microcomputers (Non Promotion), , / | |
R5F64525LFD | Renesas Electronics Corporation | 32-bit Microcomputers (Non Promotion), , / |
Price & Stock for RF174-03RP1-03RP1-6452
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000005213876
|
Sager | RF Cable Assemblies | 0 |
|
Buy Now |
Part Details for RF174-03RP1-03RP1-6452
RF174-03RP1-03RP1-6452 CAD Models
RF174-03RP1-03RP1-6452 Part Data Attributes
|
RF174-03RP1-03RP1-6452
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
RF174-03RP1-03RP1-6452
Samtec Inc
Cable Assembly, 1 Conductor(s), 26AWG, Communication Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | not_compliant | |
Conductor Material | BARE COPPER | |
Connector Side1 | MMCX PLUG | |
Connector Side2 | MMCX PLUG | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.13 mm2 | |
Insulator Material | KLPE | |
Jacket Material | POLYVINYL CHLORIDE | |
Number of Conductors | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Rated Current | 5 A | |
Shielding | YES | |
Wire Gauge | 26 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |