Part Details for RF174-03RP1-06BJ2-0152 by Samtec Inc
Overview of RF174-03RP1-06BJ2-0152 by Samtec Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Internet of Things (IoT)
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Automotive
Price & Stock for RF174-03RP1-06BJ2-0152
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-RF174-03RP1-06BJ2-0152-ND
|
DigiKey | CBL ASSY MMCX-NTYPE PL-JK 5.984" Min Qty: 1 Lead time: 5 Weeks Container: Bag |
15 In Stock |
|
$21.6801 / $29.2800 | Buy Now |
DISTI #
200-RF1743RP16BJ2152
|
Mouser Electronics | RF Cable Assemblies 50 Ohm RF Cable Assembly, RG 174 Cable RoHS: Compliant | 0 |
|
$24.0600 / $32.4900 | Order Now |
DISTI #
000000000004005475
|
Sager | RF Cable Assemblies 50 Ohm RF Cable Assembly, RG 174 Cable | 5 |
|
Buy Now |