Part Details for RF174-03SP1-04BJ3-0200 by Samtec Inc
Overview of RF174-03SP1-04BJ3-0200 by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RF174-03SP1-04BJ3-0200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-RF174-03SP1-04BJ3-0200-ND
|
DigiKey | 50 OHM RF CABLE ASSEMBLY Min Qty: 5 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
14 In Stock |
|
$15.6800 | Buy Now |
DISTI #
612-RF174-03SP1-04BJ3-0200-ND
|
DigiKey | 50 OHM RF CABLE ASSEMBLY Min Qty: 5 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
RF174-03SP1-04BJ3-
|
Avnet Americas | Cable Assembly RG174 0.2m 26AWG MMCX to BNC PL-F Bulk - Bulk (Alt: RF174-03SP1-04BJ3-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 50 Ohm RF Cable Assembly, RG 174 Cable RoHS: Compliant |
14 Partner Stock |
|
$13.2600 / $19.5400 | Buy Now |
DISTI #
68408605
|
Verical | Cable Assembly Coaxial 0.2m 26AWG MMCX to BNC PL-F Bag Min Qty: 5 Package Multiple: 1 | Americas - 14 |
|
$13.8800 | Buy Now |
|
Master Electronics | 50 Ohm RF Cable Assembly, RG 174 Cable RoHS: Compliant |
14 Partner Stock |
|
$13.2600 / $19.5400 | Buy Now |